BOURNS 3306K-1-104
| Manufacturer | |
| MPN | 3306K-1-104 |
| LCSC Part # | C5493363 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 200mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 6mm round/single-turn/cermet/open-frame industrial
- Phillips adjustment option
- Horizontal and vertical mounting
- Dust/splash cover
- PCB standoff and locking feature
- Front and top adjustment
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4722 | $ 0.47 |
| 200+ | $ 0.1884 | $ 37.68 |
| 400+ | $ 0.1822 | $ 72.88 |
| 1,000+ | $ 0.179 | $ 179.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 6mm round/single-turn/cermet/open-frame industrial
- Phillips adjustment option
- Horizontal and vertical mounting
- Dust/splash cover
- PCB standoff and locking feature
- Front and top adjustment
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3306W-1-104 | BOURNS | Through Hole | 10 | $ 0.3898 | ||
| 3306P-1-104 | BOURNS | Through Hole | 0 | $ 0.4709 | ||
| 3306F-1-104 | BOURNS | Through Hole | 0 | $ 0.4069 | ||
| 416MA104P | TE Connectivity | Through Hole | 0 | $ 1.3866 | ||
| EVM-EASA00B15 | PANASONIC | Through Hole | 0 | $ 0.5607 | ||
| 36PR100KLF | TT Electronics | Through Hole | 0 | $ 0.9532 | ||
| 36WR100KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36KR100KLF | TT Electronics | Through Hole | 0 | $ 0.9351 | ||
| 409HS104M | TE Connectivity | Through Hole | 0 | $ 2.2143 | ||
| 37FR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37PR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37SR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37WR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| PT15NV24-104A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8311 | ||
| PT15GV15-104A2020-E-PF-S | Amphenol | Through Hole | 0 | $ 0.7099 | ||
| PT15NV18-104A2020-S | Amphenol | Through Hole | 0 | $ 0.784 | ||
| PT15RV15-104A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8096 | ||
| PT15LH05-104A2020-S | Amphenol | Through Hole | 0 | $ 0.6572 | ||
| PT15LV18-104A2020-S | Amphenol | Through Hole | 0 | $ 0.769 | ||
| PT15NH05-104A2020-S | Amphenol | Through Hole | 0 | $ 0.8791 |

