LXWCONN 127PM-2x7P-SMT-H4.3
| Manufacturer | LXWCONNAsian Brands |
| MPN | 127PM-2x7P-SMT-H4.3 |
| LCSC Part # | C54930172 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ Surface Mount,Vertical 1A 14P 4.3mm 2x7P Top 1.27mm 2 1.27mm Square Hole SMD,P=1.27mm Headers, Receptacles, Female Sockets |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 14P | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 14P | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 795
795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2706 | $ 1.35 |
| 50+ | $ 0.2141 | $ 10.71 |
| 150+ | $ 0.1899 | $ 28.49 |
| 800+ | $ 0.1596 | $ 127.68 |
| 2,400+ | $ 0.1462 | $ 350.88 |
| 4,800+ | $ 0.1381 | $ 662.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 14P | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 14P | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C54930172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



