HOAUC HYCW-BF3P2516D-25
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW-BF3P2516D-25 |
| LCSC Part # | C54917080 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | SMD,P=2.5mm Spring Loaded |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | HOAUC | |
| Packaging | SMD,P=2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | HOAUC |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=2.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4617$ 0.4156 | $ 0.42 |
| 10+ | $ 0.3661$ 0.3295 | $ 3.30 |
| 30+ | $ 0.324$ 0.2916 | $ 8.75 |
| 100+ | $ 0.2722$ 0.2450 | $ 24.50 |
| 500+ | $ 0.2495$ 0.2246 | $ 112.30 |
| 1,000+ | $ 0.2365$ 0.2129 | $ 212.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | HOAUC | |
| Packaging | SMD,P=2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | HOAUC |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



