LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
I-PEX 20843-030E-21 product image
Images for reference only

I-PEX 20843-030E-21

Manufacturer
MPN
20843-030E-21
LCSC Part #
C5491604
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
2 0.35mm Surface Mount,Vertical 30P SMD,P=0.35mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconI-PEX 20843-030E-21
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0843$ 2.08
200+$ 0.8312$ 166.24
500+$ 0.8044$ 402.20
1,000+$ 0.7901$ 790.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerI-PEX
PackagingSMD,P=0.35mm
Number of Rows2
Contact PlatingGold
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.