MICROCHIP 1PMT5956/TR7
| Manufacturer | |
| MPN | 1PMT5956/TR7 |
| LCSC Part # | C5490653 |
| Packaging | DO-216AA |
| Customer # | |
| Key Attributes | 1 Independent 200V DO-216AA Single Zener Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0551 | $ 5.06 |
| 200+ | $ 2.0184 | $ 403.68 |
| 500+ | $ 1.9502 | $ 975.10 |
| 1,000+ | $ 1.9169 | $ 1916.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

