LAILAN LAIL-PHC1.25-6P-01-PB-WT
| Manufacturer | LAILANAsian Brands |
| MPN | LAIL-PHC1.25-6P-01-PB-WT |
| LCSC Part # | C54905959 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | PicoBlade(MX 1.25) 125V 6 1 1.25mm 1A Surface Mount, Right Angle -25℃~+85℃ 6P Tin maize-yellow 1x6P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LAILAN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | maize-yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.25mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LAILAN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | maize-yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.25mm | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
In-Stock: 10,490
10,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1153 | $ 0.58 |
| 50+ | $ 0.0917 | $ 4.59 |
| 150+ | $ 0.0799 | $ 11.99 |
| 1,500+ | $ 0.0711 | $ 106.65 |
| 3,000+ | $ 0.064 | $ 192.00 |
| 4,500+ | $ 0.0605 | $ 272.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LAILAN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | maize-yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.25mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LAILAN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | maize-yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.25mm | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



