GAPTEC Electronic 1MD8A_0512S3UP
| Manufacturer | |
| MPN | 1MD8A_0512S3UP |
| LCSC Part # | C5490470 |
| Packaging | DIP,11.5x9.8mm |
| Customer # | |
| Key Attributes | 12V 4.5V~5.5V DIP,11.5x9.8mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,11.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 996mW | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,11.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 996mW | |
| Conversion Efficiency | 78% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1MD8A_3UP series are specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board.
Features
AI Translation
- High Efficiency up to 81%
- 3000VDC Isolation
- Temperature Range: -40°C to +85°C
- No Heatsink Required
- No External Component Required
- Internal SMD Construction
- Industry Standard Pinout
- RoHS Compliance
- Short Circuit Protection
Applications
AI Translation
- purely digital circuits
- ordinary low frequency analog circuits
- IGBT power device driving circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7505 | $ 10.75 |
| 200+ | $ 4.2904 | $ 858.08 |
| 480+ | $ 4.146 | $ 1990.08 |
| 1,000+ | $ 4.0761 | $ 4076.10 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,11.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 996mW | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,11.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 996mW | |
| Conversion Efficiency | 78% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1MD8A_3UP series are specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board.
Features
AI Translation
- High Efficiency up to 81%
- 3000VDC Isolation
- Temperature Range: -40°C to +85°C
- No Heatsink Required
- No External Component Required
- Internal SMD Construction
- Industry Standard Pinout
- RoHS Compliance
- Short Circuit Protection
Applications
AI Translation
- purely digital circuits
- ordinary low frequency analog circuits
- IGBT power device driving circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

