LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOTE LM2576HVS-5.0(AT) product image
  • LM2576HVS-5.0(AT) thumbnail 1
  • LM2576HVS-5.0(AT) thumbnail 2
  • LM2576HVS-5.0(AT) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE LM2576HVS-5.0(AT)RoHS

Manufacturer
AOTEAsian Brands
MPN
LM2576HVS-5.0(AT)
LCSC Part #
C54899512
Packaging
TO-263-5
Customer #
Key Attributes
Step-down type 52kHz Fixed 5V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconAOTE LM2576HVS-5.0(AT)
In-Stock: 495
495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9467$ 0.95
10+$ 0.7678$ 7.68
30+$ 0.6783$ 20.35
100+$ 0.5905$ 59.05
500+$ 0.5368$ 268.40
1,000+$ 0.5092$ 509.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAOTE
PackagingTO-263-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
Features-
Output TypeFixed
TopologyBuck
Operating Voltage60V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current5mA