LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 30CUBB32B2VF product image
Images for reference only

SIEMENS 30CUBB32B2VF

Manufacturer
MPN
30CUBB32B2VF
LCSC Part #
C5488109
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
Datasheetpdf iconSIEMENS 30CUBB32B2VF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5214.3877$ 5214.39
200+$ 2080.5749$ 416114.98
500+$ 2011.05$ 1005525.00
1,000+$ 1976.6967$ 1976696.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

2-Speed 3-Phase Motor Starter, Size 0, Single Winding Consequent Pole, Constant or Variable Torque, Solid-State Overload Relay, Low Speed Overload Relay Range 0.75 - 3.4A, High Speed Overload Relay Range 0.75 - 3.4A, 110V 50Hz / 120V 60Hz Coil, NEMA Type 1 Enclosure, Indoor General Purpose

Features

AI Translation
  • 2-speed
  • 3-phase
  • Single winding consequent pole
  • Constant or variable torque
  • Solid-state overload relay
  • 110V 50Hz / 120V 60Hz coil
  • NEMA Type 1 enclosure