TE Connectivity 3-1393137-2
| Manufacturer | |
| MPN | 3-1393137-2 |
| LCSC Part # | C5487175 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
Introduction
Mid-Priced CMOS IC Time Delay Relay
Delay on operate – Delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
Delay on release – Input voltage must be applied continuously to operate the internal relay. When the control switch is closed, the relay energizes. When the control switch is opened, timing begins. When timing is complete, the relay will de-energize. Time may be reset to zero during timing by closing the control switch.
Delay on dropout – The relay operates immediately upon application of input voltage. Timing begins when input voltage is removed. When timing is complete, the relay will de-energize. Reset occurs when input voltage is reapplied.
Interval on (with control switch) – Input voltage must be applied continuously to operate the internal relay. The relay energizes and timing begins when the external switch is closed. At the end of the time delay period the relay will de-energize. Reset is accomplished by opening and reclosing the control switch.
Features
- Choice of timing modes
- Delay on operate
- Delay on release
- Delay on dropout (no input required during timing)
- Interval on
- Knob or resistor adjustable types
- 10A output relay with DPDT contacts
- Various models time from 0.1 to 180 sec.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 750.1239 | $ 750.12 |
| 200+ | $ 299.3047 | $ 59860.94 |
| 500+ | $ 289.3022 | $ 144651.10 |
| 1,000+ | $ 284.3608 | $ 284360.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | - |
Introduction
Mid-Priced CMOS IC Time Delay Relay
Delay on operate – Delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
Delay on release – Input voltage must be applied continuously to operate the internal relay. When the control switch is closed, the relay energizes. When the control switch is opened, timing begins. When timing is complete, the relay will de-energize. Time may be reset to zero during timing by closing the control switch.
Delay on dropout – The relay operates immediately upon application of input voltage. Timing begins when input voltage is removed. When timing is complete, the relay will de-energize. Reset occurs when input voltage is reapplied.
Interval on (with control switch) – Input voltage must be applied continuously to operate the internal relay. The relay energizes and timing begins when the external switch is closed. At the end of the time delay period the relay will de-energize. Reset is accomplished by opening and reclosing the control switch.
Features
- Choice of timing modes
- Delay on operate
- Delay on release
- Delay on dropout (no input required during timing)
- Interval on
- Knob or resistor adjustable types
- 10A output relay with DPDT contacts
- Various models time from 0.1 to 180 sec.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

