HIMINGWAY HC120N065H6P
| Manufacturer | HIMINGWAYAsian Brands |
| MPN | HC120N065H6P |
| LCSC Part # | C54864510 |
| Packaging | TSC263-4L |
| Customer # | |
| Key Attributes | 650V 29A 155mΩ TSC263-4L Single FETs, MOSFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HIMINGWAY | |
| Packaging | TSC263-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 29A | |
| RDS(on) | 155mΩ | |
| Gate Charge(Qg) | 22.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HIMINGWAY | |
| Packaging | TSC263-4L | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 29A | |
| RDS(on) | 155mΩ | |
| Gate Charge(Qg) | 22.2nC |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7289 | $ 0.73 |
| 10+ | $ 0.5896 | $ 5.90 |
| 30+ | $ 0.5216 | $ 15.65 |
| 100+ | $ 0.452 | $ 45.20 |
| 500+ | $ 0.4115 | $ 205.75 |
| 800+ | $ 0.3904 | $ 312.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HIMINGWAY | |
| Packaging | TSC263-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 29A | |
| RDS(on) | 155mΩ | |
| Gate Charge(Qg) | 22.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HIMINGWAY | |
| Packaging | TSC263-4L | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 29A | |
| RDS(on) | 155mΩ | |
| Gate Charge(Qg) | 22.2nC |
Report an ErrorShow similar products (0) >
C54864510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



