LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIMINGWAY 2H15160H6A product image
  • 2H15160H6A thumbnail 1
  • 2H15160H6A thumbnail 2
  • 2H15160H6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HIMINGWAY 2H15160H6A

Manufacturer
HIMINGWAYAsian Brands
MPN
2H15160H6A
LCSC Part #
C54864505
Packaging
TSC-263-4L
Customer #
Key Attributes
1.6kV 1.1V 15A TSC-263-4L Single Diodes
Datasheetpdf iconHIMINGWAY 2H15160H6A
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3795$ 1.90
50+$ 0.3117$ 15.59
150+$ 0.2827$ 42.41
800+$ 0.2464$ 197.12
2,400+$ 0.2303$ 552.72
4,800+$ 0.2206$ 1058.88
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHIMINGWAY
PackagingTSC-263-4L
Voltage - DC Reverse (Vr) (Max)1.6kV
Voltage - Forward(Vf@If)1.1V
Non-Repetitive Peak Forward Surge Current400A
Current - Rectified15A