LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 209-7MSTFD product image
Images for reference only

CTS 209-7MSTFDRoHS

Manufacturer
MPN
209-7MSTFD
LCSC Part #
C5486242
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
7 100mA SPST Through Hole,P=2.54mm DIP Switches RoHS
Datasheetpdf iconCTS 209-7MSTFD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5206$ 1.52
200+$ 0.6064$ 121.28
500+$ 0.5873$ 293.65
1,000+$ 0.5762$ 576.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerCTS
PackagingThrough Hole,P=2.54mm
Voltage Rating20V
Number of Positions7
Current Rating100mA
CircuitSPST
Operating Temperature-40℃~+85℃
Lead Pitch2.54mm