Tudi SP3232ECT-L/TR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | SP3232ECT-L/TR-TUDI |
| LCSC Part # | C54858141 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 235Kbps SMD-16P Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2897 | $ 1.29 |
| 10+ | $ 1.0709 | $ 10.71 |
| 30+ | $ 0.951 | $ 28.53 |
| 100+ | $ 0.815 | $ 81.50 |
| 500+ | $ 0.755 | $ 377.50 |
| 1,000+ | $ 0.7275 | $ 727.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
C54858141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP3232EET-L/TR-TUDI | Tudi | SMD-16P | 200 | $ 1.0758 | ||
| TRSF3232ECDWR-TUDI | Tudi | SMD-16P | 200 | $1.2041 $1.5051 | ||
| TRSF3232EIDWR-TUDI | Tudi | SMD-16P | 200 | $1.2041 $1.5051 | ||
| TRSF3232IDWR-TUDI | Tudi | SMD-16P | 200 | $1.2041 $1.5051 | ||
| TRS3232EIDWR-TUDI | Tudi | SMD-16P | 200 | $1.0347 $1.2933 | ||
| SN65C3232DWR-TUDI | Tudi | SMD-16P | 200 | $ 1.5093 | ||
| SN65C3232EDWR-TUDI | Tudi | SMD-16P | 200 | $ 1.5093 | ||
| ADM3232EARWZ-REEL-TUDI | Tudi | SMD-16P | 200 | $ 1.5051 | ||
| ICL3232CBZ-T-TUDI | Tudi | SMD-16P | 200 | $ 1.5075 | ||
| ICL3232EIBZ-T-TUDI | Tudi | SMD-16P | 200 | $ 0.8243 | ||
| ICL3232ECBZ-T-TUDI | Tudi | SMD-16P | 199 | $ 1.5075 | ||
| MAX3232EWE-TUDI | Tudi | SMD-16P | 198 | $ 1.5069 | ||
| MAX3232CDWR-TUDI | Tudi | SMD-16P | 197 | $ 0.9019 | ||
| MAX3232IDWR-TUDI | Tudi | SMD-16P | 190 | $ 1.0592 | ||
| MAX3232EIDWR-TUDI | Tudi | SMD-16P | 188 | $ 1.0576 | ||
| MAX3232EEWE-TUDI | Tudi | SMD-16P | 160 | $ 1.4485 |

