LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-C3838P01010-60B1C1 product image
  • XL-C3838P01010-60B1C1 thumbnail 1
  • XL-C3838P01010-60B1C1 thumbnail 2
  • XL-C3838P01010-60B1C1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-C3838P01010-60B1C1

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-C3838P01010-60B1C1
LCSC Part #
C54857398
Packaging
SMD
Customer #
Key Attributes
2.8V~3.4V 5700K~7500K 120° White SMD LED Indication - Discrete
Datasheetpdf iconXINGLIGHT XL-C3838P01010-60B1C1
In-Stock: 4,403
4,403 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4707$ 0.4472$ 0.45
10+$ 0.3737$ 0.3551$ 3.55
30+$ 0.3316$ 0.3151$ 9.45
100+$ 0.2799$ 0.2660$ 26.60
500+$ 0.2556$ 0.2429$ 121.45
1,000+$ 0.2427$ 0.2306$ 230.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingSMD
Half wave width-
Forward Current-
Voltage - Forward(Vf)2.8V~3.4V
Operating Temperature-40℃~+120℃
Diode Configuration-
ESD Withstand Voltage2000V
Installation method-
Color Temperature5700K~7500K
Peak Wavelength-
Lens Color-
Viewing Angle120°
Luminous Intensity-
Illumination ColorWhite
Lamp Holder Type-
Wavelength-