LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic 1S7A_1505S1RP product image
Images for reference only

GAPTEC Electronic 1S7A_1505S1RP

Manufacturer
MPN
1S7A_1505S1RP
LCSC Part #
C5485169
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
5V 14.25V~15.75V SIP,19.6x6mm DC DC Converters RoHS
Datasheetpdf iconGAPTEC Electronic 1S7A_1505S1RP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9012$ 11.90
200+$ 4.749$ 949.80
500+$ 4.5899$ 2294.95
1,000+$ 4.5126$ 4512.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSIP,19.6x6mm
Number of Outputs1
Iout200mA
Output Voltage5V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency67%
Voltage - Supply14.25V~15.75V

Introduction

AI Translation

The 1S7A Series is specially designed for applications where a single power supply is highly isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation 5±5%); 2) Where isolation is necessary between input and output (isolation voltage ≤1000VDC); 3) Where the regulation of the output voltage and the output ripple and noise are demanded.

Features

AI Translation
  • Small Footprint
  • SIP Package
  • Low Ripple and good EMC features
  • Temperature Range: -40°C~+85°C
  • No Heat Sink Required
  • No External Component Required
  • 1KVDC Isolation
  • Internal SMD construction
  • Continuous Short Circuit Protection (SCP)
  • Industry Standard Pinout
  • RoHS Compliance

Applications

AI Translation
  • Distributed power supply system on a circuit board where a single power supply is highly isolated from the input power supply
  • Where the voltage of the input power supply is fixed (voltage variation 5±5%)
  • Where isolation is necessary between input and output (isolation voltage ≤1000VDC)
  • Where the regulation of the output voltage and the output ripple and noise are demanded