LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1944350000 product image
Images for reference only

WEIDMULLER 1944350000

Manufacturer
MPN
1944350000
LCSC Part #
C5485137
Packaging
-
Customer #
Key Attributes
-50℃~+100℃ 5.08mm Black 4 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconWEIDMULLER 1944350000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4681$ 5.47
180+$ 2.1825$ 392.85
480+$ 2.1095$ 1012.56
1,020+$ 2.073$ 2114.46
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerWEIDMULLER
Packaging-
Operating Temperature-50℃~+100℃
Pitch5.08mm
ColorBlack
Number of PINs Per Row4
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.