Nexperia 74LVC1GX04GW,125
| Manufacturer | |
| MPN | 74LVC1GX04GW,125 |
| LCSC Part # | C548476 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | TSSOP-6 Specialty Logic RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-6 |
Introduction
The 74LVC1GX04 is a crystal driver. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the Y output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation at output Y
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard:
- JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Crystal controlled oscillator circuits in clock pulse generators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.4747 | $ 2.37 |
| 50+ | $ 0.4084 | $ 20.42 |
| 150+ | $ 0.3799 | $ 56.99 |
| 500+ | $ 0.3444 | $ 172.20 |
| 3,000+ | $ 0.3286 | $ 985.80 |
| 6,000+ | $ 0.3192 | $ 1915.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-6 |
Introduction
The 74LVC1GX04 is a crystal driver. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the Y output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation at output Y
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard:
- JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Crystal controlled oscillator circuits in clock pulse generators
C548476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



