LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G66GM,115 product image
  • 74LVC1G66GM,115 thumbnail 1
  • 74LVC1G66GM,115 thumbnail 2
  • 74LVC1G66GM,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G66GM,115RoHS

Manufacturer
MPN
74LVC1G66GM,115
LCSC Part #
C548403
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
74LVC1G66 Bilateral switch
Datasheetpdf iconNexperia 74LVC1G66GM,115
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1933$ 0.97
50+$ 0.1524$ 7.62
150+$ 0.1349$ 20.24
500+$ 0.113$ 56.50
2,500+$ 0.1033$ 258.25
5,000+$ 0.0975$ 487.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingXSON-6(1x1.5)
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+125℃
Number of Channels1
Ron
Voltage - Supply1.65V~5.5V
Con11pF

Introduction

AI Translation

The 74LVC1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
  • 6.5 Ω (typical) at VCC = 3.3 V
  • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Overvoltage tolerant control inputs to 5.5 V
  • Latch-up performance meets requirements of JESD78 Class I
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments