CONNTEK KTH7111_EVB_PCBA
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH7111_EVB_PCBA |
| LCSC Part # | C54831083 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V SPI Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | CONNTEK | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | CONNTEK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.967 | $ 11.97 |
| 10+ | $ 11.4172 | $ 114.17 |
| 30+ | $ 10.4648 | $ 313.94 |
| 100+ | $ 9.6337 | $ 963.37 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | CONNTEK | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | CONNTEK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

