LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G17GX,125 product image
  • 74LVC1G17GX,125 thumbnail 1
  • 74LVC1G17GX,125 thumbnail 2
  • 74LVC1G17GX,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G17GX,125RoHS

Manufacturer
MPN
74LVC1G17GX,125
LCSC Part #
C548301
Packaging
X2-SON-5-EP(0.8x0.8)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 3ns@3.3V,50pF 4uA X2-SON-5-EP(0.8x0.8) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC1G17GX,125
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1823$ 0.91
50+$ 0.1782$ 8.91
150+$ 0.1755$ 26.33
500+$ 0.1727$ 86.35
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingX2-SON-5-EP(0.8x0.8)
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Current - Output Low(IOL)32mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation
Number of Elements1
Propagation Delay3ns@3.3V,50pF
Quiescent Current4uA

Introduction

AI Translation

The 74LVC1G17 is a single buffer Schmitt-trigger. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Complies with JEDEC standard:
    • JESD8 - 7 (1.65 V to 1.95 V)
    • JESD8 - 5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage translation in mixed 3.3V and 5V environments