LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G126GM,132 product image
  • 74LVC1G126GM,132 thumbnail 1
  • 74LVC1G126GM,132 thumbnail 2
  • 74LVC1G126GM,132 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G126GM,132RoHS

Manufacturer
MPN
74LVC1G126GM,132
LCSC Part #
C548260
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 2ns@3.3V,50pF 4uA XSON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC1G126GM,132
In-Stock: 4,950
4,950 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0991$ 0.50
50+$ 0.0867$ 4.34
150+$ 0.0805$ 12.08
500+$ 0.0758$ 37.90
2,500+$ 0.0721$ 180.25
5,000+$ 0.0703$ 351.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingXSON-6(1x1.5)
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting;Output enable
Number of Elements1
Propagation Delay2ns@3.3V,50pF
Quiescent Current4uA

Introduction

AI Translation

The 74LVC1G126 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃