HGSEMI MCP622M/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | MCP622M/TR-HG |
| LCSC Part # | C54800092 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1pA 1.12mA 20MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers |
| Datasheet | HGSEMI MCP622M/TR-HG |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Current(Ios) | 5pA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 60mA | |
| Common Mode Rejection Ratio (CMRR) | 96dB | |
| Quiescent Current | 1.12mA | |
| Features | - | |
| Gain Bandwidth Product | 20MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Slew Rate | 22V/us | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Current(Ios) | 5pA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 60mA | |
| Common Mode Rejection Ratio (CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Quiescent Current | 1.12mA | |
| Features | - | |
| Gain Bandwidth Product | 20MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Slew Rate | 22V/us | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Introduction
The MCP62x series single, dual, and quad-channel amplifiers maximize the gain bandwidth (GBW)-to-supply current ratio, making them ideal for battery-powered applications requiring a good balance between cost and performance, such as audio output, motor phase current sensing, photodiode amplification, and white goods. These amplifiers feature rail-to-rail input and output swing, 20 MHz wide bandwidth, low supply current (typical 1.12 mA per amplifier at 5 V supply), and low noise, making them an ideal choice for precision, low-current, low-voltage, battery-powered applications. Low input bias current enables use in applications with megaohm-level source impedances.
The robust design of MCP62x amplifiers provides ease of use for circuit designers: integrated RF/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (3 kV HBM). MCP62x amplifiers are optimized for operation from +1.8 V (±0.9 V) to +5.5 V (±2.75 V) over a 0°C to 70°C temperature range, and operate from +2.0 V (±1.0 V) to +5.5 V (±2.75 V) over the extended temperature range of -40°C to +125°C.
The MCP621 (single-channel) is available in SOT-23-5 package. The MCP622 (dual-channel) is offered in SOP-8, DFN-8, and MSOP-8 packages. The quad-channel MCP624 is available in SOP-14 and TSSOP-14 packages.
Features
- Low input offset voltage: ±350 μV max
- Wide unity-gain bandwidth: 20 MHz
- High slew rate: 22 V/μs
- Fast settling time: 250 ns to 0.1% error
- Low noise: 8 nV/√Hz at 1 kHz
- Single-supply voltage range 1.8 V to 5.5 V, temperature range 0% to 70℃
- Rail-to-rail input and output
- Internal RF/EMI filter
- Low supply current: 1.12 mA per amplifier at 5 V supply
- Extended temperature range: -40℃ to +125℃
- Package types: SOP-8, SOP-14, MSOP-8, TSSOP-14, DFN-8 2×2/3×3, SOT-23-5
Applications
- Battery-powered instruments: consumer, industrial, medical, notebook
- Audio output
- Motor phase current sensing
- Photodiode amplification
- Sensor signal conditioning: sensor interface, loop-powered, active filter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Current(Ios) | 5pA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 60mA | |
| Common Mode Rejection Ratio (CMRR) | 96dB | |
| Quiescent Current | 1.12mA | |
| Features | - | |
| Gain Bandwidth Product | 20MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Slew Rate | 22V/us | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Current(Ios) | 5pA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 60mA | |
| Common Mode Rejection Ratio (CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Quiescent Current | 1.12mA | |
| Features | - | |
| Gain Bandwidth Product | 20MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Slew Rate | 22V/us | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Introduction
The MCP62x series single, dual, and quad-channel amplifiers maximize the gain bandwidth (GBW)-to-supply current ratio, making them ideal for battery-powered applications requiring a good balance between cost and performance, such as audio output, motor phase current sensing, photodiode amplification, and white goods. These amplifiers feature rail-to-rail input and output swing, 20 MHz wide bandwidth, low supply current (typical 1.12 mA per amplifier at 5 V supply), and low noise, making them an ideal choice for precision, low-current, low-voltage, battery-powered applications. Low input bias current enables use in applications with megaohm-level source impedances.
The robust design of MCP62x amplifiers provides ease of use for circuit designers: integrated RF/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (3 kV HBM). MCP62x amplifiers are optimized for operation from +1.8 V (±0.9 V) to +5.5 V (±2.75 V) over a 0°C to 70°C temperature range, and operate from +2.0 V (±1.0 V) to +5.5 V (±2.75 V) over the extended temperature range of -40°C to +125°C.
The MCP621 (single-channel) is available in SOT-23-5 package. The MCP622 (dual-channel) is offered in SOP-8, DFN-8, and MSOP-8 packages. The quad-channel MCP624 is available in SOP-14 and TSSOP-14 packages.
Features
- Low input offset voltage: ±350 μV max
- Wide unity-gain bandwidth: 20 MHz
- High slew rate: 22 V/μs
- Fast settling time: 250 ns to 0.1% error
- Low noise: 8 nV/√Hz at 1 kHz
- Single-supply voltage range 1.8 V to 5.5 V, temperature range 0% to 70℃
- Rail-to-rail input and output
- Internal RF/EMI filter
- Low supply current: 1.12 mA per amplifier at 5 V supply
- Extended temperature range: -40℃ to +125℃
- Package types: SOP-8, SOP-14, MSOP-8, TSSOP-14, DFN-8 2×2/3×3, SOT-23-5
Applications
- Battery-powered instruments: consumer, industrial, medical, notebook
- Audio output
- Motor phase current sensing
- Photodiode amplification
- Sensor signal conditioning: sensor interface, loop-powered, active filter
C54800092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



