LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LV393PW,118 product image
Images for reference only

Nexperia 74LV393PW,118RoHS

Manufacturer
MPN
74LV393PW,118
LCSC Part #
C547975
Packaging
TSSOP-14
Customer #
Key Attributes
Falling Edge 2 20MHz TSSOP-14 Counters, Dividers RoHS
Datasheetpdf iconNexperia 74LV393PW,118
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2616$ 0.26
10+$ 0.2551$ 2.55
30+$ 0.2519$ 7.56
100+$ 0.2486$ 24.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74LV
Voltage - Supply1V~3.6V
DirectionUp Counter
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements2
Propagation Delay14ns@3.3V,50pF
Count Rate20MHz
FeaturesProgrammable divide ratio;Reset function

Features

AI Translation
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between V_CC = 2.7 V and V_CC = 3.6 V
  • Typical V_OLP (output ground bounce) 0.8 V at V_CC = 3.3 V, T_amb = 25 ℃
  • Typical V_OHV (output V_OH undershoot) 2 V at V_CC = 3.3 V, T_amb = 25 ℃
  • Two 4-bit binary counters with individual clocks
  • Divide-by any binary module up to 28 in one package
  • Two master resets to clear each 4-bit counter individually
  • Complies with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • Low-voltage applications
  • TTL input levels
  • Counters
  • Frequency dividers