LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LV123DB,118 product image
  • 74LV123DB,118 thumbnail 1
  • 74LV123DB,118 thumbnail 2
  • 74LV123DB,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LV123DB,118RoHS

Manufacturer
MPN
74LV123DB,118
LCSC Part #
C547882
Packaging
SSOP-16-208mil
Customer #
Key Attributes
Dual retriggerable monostable multivibrator with reset
Datasheetpdf iconNexperia 74LV123DB,118
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2935$ 1.29
10+$ 1.0692$ 10.69
30+$ 0.9457$ 28.37
100+$ 0.8076$ 80.76
500+$ 0.7459$ 372.95
1,000+$ 0.7183$ 718.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerNexperia
PackagingSSOP-16-208mil
Input TypeSchmitt trigger
Logic TypeMonostable
Number Of Channels2

Introduction

AI Translation

The 74LV123 is a low-voltage Si-gate CMOS device and is pin and function compatible with the 74HC123; 74HCT123. It is a dual retriggerable monostable multivibrator which uses three methods to control the output pulse width:

  1. The basic pulse time is programmed by the selection of an external resistor (R_EXT) and capacitor (C_EXT).
  2. Once triggered, the basic output pulse_width may be extended by retriggering the gated active LOW-going edge input (nA) or the active HIGH-going edge input (nB).
  3. Alternatively, an output delay can be terminated at any time by a LOW-going edge on input nRD, which also inhibits the triggering.

Schmitt-trigger action in the nA and nB inputs makes the circuit highly tolerant of slower input rise and fall times.

Features

AI Translation
  • Optimized for low-voltage applications: 1.0V to 5.5V
  • Accepts TTL input levels between V_CC = 2.7V and V_CC = 3.6V
  • Typical output ground bounce: <0.8V at V_CC = 3.3V and T_amb = 25℃
  • Typical HIGH-level output voltage (V_OH) undershoot: >2V at V_CC = 3.3V and T_amb = 25℃
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulses
  • Schmitt-trigger action on all inputs except for the reset input