LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCU04PW-Q100J product image
Images for reference only

Nexperia 74HCU04PW-Q100JRoHS

Manufacturer
MPN
74HCU04PW-Q100J
LCSC Part #
C547848
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 12ns@6V,50pF 6 2uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HCU04PW-Q100J
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1585$ 0.16
10+$ 0.1252$ 1.25
30+$ 0.1109$ 3.33
100+$ 0.0931$ 9.31
500+$ 0.0851$ 42.55
1,000+$ 0.0803$ 80.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74HCU
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay12ns@6V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - Low300mV~1.2V
Input Logic Level - High1.7V~4.8V
Number of Circuits6
Output Logic Level - High1.8V;4V;5.5V
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • Balanced propagation delays
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints