Nexperia 74HCT85DB,118
| Manufacturer | |
| MPN | 74HCT85DB,118 |
| LCSC Part # | C547833 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | A<B,A=B,A>B 4.5V~5.5V 4 SSOP-16-208mil Logic Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Current - Output Low(IOL) | - | |
| Current - Output High(IOH) | - | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Current - Output Low(IOL) | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Process controllers
- Servo-motor control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7049 | $ 0.70 |
| 10+ | $ 0.5708 | $ 5.71 |
| 30+ | $ 0.5029 | $ 15.09 |
| 100+ | $ 0.4366 | $ 43.66 |
| 500+ | $ 0.3965 | $ 198.25 |
| 1,000+ | $ 0.3764 | $ 376.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Current - Output Low(IOL) | - | |
| Current - Output High(IOH) | - | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Current - Output Low(IOL) | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Process controllers
- Servo-motor control
C547833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

