LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Reomax STE1400 product image
  • STE1400 thumbnail 1
  • STE1400 thumbnail 2
  • STE1400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Reomax STE1400RoHS

Manufacturer
ReomaxAsian Brands
MPN
STE1400
LCSC Part #
C54776433
Packaging
SMD,6.1x2.5mm
Customer #
Key Attributes
200A@125VAC Surface Mount Fuse 4A 125V SMD,6.1x2.5mm Fuses RoHS
Datasheetpdf iconReomax STE1400
Alternative Parts3
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.063$ 0.63
100+$ 0.0502$ 5.02
300+$ 0.0438$ 13.14
1,500+$ 0.039$ 58.50
4,500+$ 0.0351$ 157.95
10,500+$ 0.0332$ 348.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerReomax
PackagingSMD,6.1x2.5mm
Melting I2t43.208
Interrupt Rating200A@125VAC
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Width2.5mm
Length6.1mm
Current Rating4A
Voltage Rating (DC)125V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SFE1400ReomaxSMD,6.1x2.5mm1,500$ 0.063
SEF1400ReomaxSMD,6.1x2.5mm1,500$ 0.063
SET1400ReomaxSMD,6.1x2.5mm1,500$ 0.063