Reomax STE1200
| Manufacturer | ReomaxAsian Brands |
| MPN | STE1200 |
| LCSC Part # | C54776430 |
| Packaging | SMD,6.1x2.5mm |
| Customer # | |
| Key Attributes | 200A@125VAC Surface Mount Fuse 2A 125V SMD,6.1x2.5mm Fuses |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 12.15 | |
| Interrupt Rating | 200A@125VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 12.15 | |
| Interrupt Rating | 200A@125VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.063 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.0438 | $ 13.14 |
| 1,500+ | $ 0.039 | $ 58.50 |
| 4,500+ | $ 0.0351 | $ 157.95 |
| 10,500+ | $ 0.0332 | $ 348.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 12.15 | |
| Interrupt Rating | 200A@125VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 12.15 | |
| Interrupt Rating | 200A@125VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFE1200 | Reomax | SMD,6.1x2.5mm | 1,490 | $ 0.063 | ||
| SET1200 | Reomax | SMD,6.1x2.5mm | 2,710 | $ 0.0633 | ||
| SET1200(DY) | Reomax | SMD,6.1x2.5mm | 1,500 | $ 0.0574 | ||
| SEF1200 | Reomax | SMD,6.1x2.5mm | 1,470 | $ 0.063 | ||
| SSF1200 | Reomax | SMD,6.1x2.5mm | 1,450 | $ 0.0687 |



