LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aries Electronics, Inc. 14-6823-90C product image
Images for reference only

Aries Electronics, Inc. 14-6823-90C

Manufacturer
MPN
14-6823-90C
LCSC Part #
C5477410
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 14P DIP Gold -55℃~+105℃ Through Hole IC Sockets RoHS
Datasheetpdf iconAries Electronics, Inc. 14-6823-90C
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4937$ 16.49
204+$ 6.5812$ 1342.56
493+$ 6.3619$ 3136.42
1,003+$ 6.2523$ 6271.06
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerAries Electronics, Inc.
PackagingThrough Hole
Pitch2.54mm
Number of Positions14P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.