HUBER+SUHNER 1399.31.0007
| Manufacturer | |
| MPN | 1399.31.0007 |
| LCSC Part # | C5477364 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 2.5dBi;3.5dBi;4.5dBi;5dBi;6dBi;6.5dBi;5.5dBi | |
| Frequency(Center/Band) | 657.5MHz;3.75GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 2.5dBi;3.5dBi;4.5dBi;5dBi;6dBi;6.5dBi;5.5dBi | |
| Frequency(Center/Band) | 657.5MHz;3.75GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.2832 | $ 370.28 |
| 200+ | $ 147.7467 | $ 29549.34 |
| 500+ | $ 142.8087 | $ 71404.35 |
| 1,000+ | $ 140.3691 | $ 140369.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 2.5dBi;3.5dBi;4.5dBi;5dBi;6dBi;6.5dBi;5.5dBi | |
| Frequency(Center/Band) | 657.5MHz;3.75GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 2.5dBi;3.5dBi;4.5dBi;5dBi;6dBi;6.5dBi;5.5dBi | |
| Frequency(Center/Band) | 657.5MHz;3.75GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

