Nexperia 74HCT4066BQ,115
| Manufacturer | |
| MPN | 74HCT4066BQ,115 |
| LCSC Part # | C547721 |
| Packaging | DHVQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | Quad single-pole single-throw analog switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 54Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 54Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels nE inputs: For 74HC4066: CMOS level For 74HCT4066: TTL level
- Low ON resistance: 50 Ω (typical) at VCC = 4.5 V; 45 Ω (typical) at VCC = 6.0 V; 35 Ω (typical) at VCC = 9.0 V
- Specified in compliance with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Audio signal switching
- Data acquisition systems
- Test equipment
- Communication systems
- Sensor interfaces
- Analog signal processing
- Digital signal processing
- Signal routing
- Electronic measurement instruments
- Telecommunication systems
- Automation control
- Medical equipment
- Industrial control systems
- Consumer electronics
- Power management systems
- Signal isolation
- Signal transmission
- Signal conversion
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4167 | $ 0.42 |
| 10+ | $ 0.3718 | $ 3.72 |
| 30+ | $ 0.3501 | $ 10.50 |
| 100+ | $ 0.3269 | $ 32.69 |
| 500+ | $ 0.3145 | $ 157.25 |
| 1,000+ | $ 0.3068 | $ 306.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 54Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 54Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels nE inputs: For 74HC4066: CMOS level For 74HCT4066: TTL level
- Low ON resistance: 50 Ω (typical) at VCC = 4.5 V; 45 Ω (typical) at VCC = 6.0 V; 35 Ω (typical) at VCC = 9.0 V
- Specified in compliance with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Audio signal switching
- Data acquisition systems
- Test equipment
- Communication systems
- Sensor interfaces
- Analog signal processing
- Digital signal processing
- Signal routing
- Electronic measurement instruments
- Telecommunication systems
- Automation control
- Medical equipment
- Industrial control systems
- Consumer electronics
- Power management systems
- Signal isolation
- Signal transmission
- Signal conversion
C547721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



