Nexperia 74HCT4046ADB,118
| Manufacturer | |
| MPN | 74HCT4046ADB,118 |
| LCSC Part # | C547695 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V CMOS 1 SSOP-16-208mil Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | - | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Phase Offset | - | |
| Period Jitter, Peak-to-Peak | -;- | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Input | CMOS | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | - | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Phase Offset | - | |
| Period Jitter, Peak-to-Peak | -;- | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Input | CMOS | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC4046A and 74HCT4046A are high-speed Si-gate CMOS devices. They comply with the JEDEC standard No. 7A specification.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4816 | $ 0.48 |
| 10+ | $ 0.3875 | $ 3.88 |
| 30+ | $ 0.3458 | $ 10.37 |
| 100+ | $ 0.2964 | $ 29.64 |
| 500+ | $ 0.2732 | $ 136.60 |
| 1,000+ | $ 0.2594 | $ 259.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | - | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Phase Offset | - | |
| Period Jitter, Peak-to-Peak | -;- | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Input | CMOS | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | - | |
| Output Frequency(Max) | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Phase Offset | - | |
| Period Jitter, Peak-to-Peak | -;- | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop | |
| Input | CMOS | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC4046A and 74HCT4046A are high-speed Si-gate CMOS devices. They comply with the JEDEC standard No. 7A specification.
C547695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

