Nexperia 74HCT365DB,112
| Manufacturer | |
| MPN | 74HCT365DB,112 |
| LCSC Part # | C547598 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 6 1 160uA 25ns@4.5V,50pF SSOP-16-208mil Buffers, Drivers, Receivers, Transceivers |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 25ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC365; 74HCT365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Inverting outputs
- Input levels:
- For 74HC365: CMOS level
- For 74HC365: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22 - A114F exceeds 2000 V
- MM JESD22 - A115 - A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Multiple package options
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2134 | $ 0.21 |
| 10+ | $ 0.1685 | $ 1.69 |
| 30+ | $ 0.1493 | $ 4.48 |
| 100+ | $ 0.1253 | $ 12.53 |
| 500+ | $ 0.1146 | $ 57.30 |
| 1,092+ | $ 0.1082 | $ 118.15 |
Standard Packaging1092/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 25ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC365; 74HCT365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Inverting outputs
- Input levels:
- For 74HC365: CMOS level
- For 74HC365: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22 - A114F exceeds 2000 V
- MM JESD22 - A115 - A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Multiple package options
C547598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HCT366DB,118 | Nexperia | SSOP-16-208mil | 0 | $ 0.725 |

