Nexperia 74HCT2G86DC,125
| Manufacturer | |
| MPN | 74HCT2G86DC,125 |
| LCSC Part # | C547580 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 25ns@4.5V,50pF 20uA VSSOP-8-0.5mm Gates and Inverters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC2G86; 74HCT2G86 is a dual 2-input EXCLUSIVE-OR gate. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC2G86: CMOS level
- For 74HCT2G86: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0V to 6.0V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6653 | $ 0.67 |
| 200+ | $ 0.2578 | $ 51.56 |
| 500+ | $ 0.2485 | $ 124.25 |
| 1,000+ | $ 0.2439 | $ 243.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC2G86; 74HCT2G86 is a dual 2-input EXCLUSIVE-OR gate. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC2G86: CMOS level
- For 74HCT2G86: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0V to 6.0V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
C547580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HCT2G86DC-Q100H | Nexperia | VSSOP-8-0.5mm | 0 | $ 0.849 |

