Knowles 1206J0633P90BCT
| Manufacturer | |
| MPN | 1206J0633P90BCT |
| LCSC Part # | C5475429 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9pF 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1865 | $ 1.19 |
| 200+ | $ 0.4743 | $ 94.86 |
| 500+ | $ 0.4577 | $ 228.85 |
| 1,000+ | $ 0.4501 | $ 450.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0633P90HQT | Knowles | 1206 | 0 | $ 2.3291 | ||
| 1206J0633P90DCR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y0633P90DCT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0633P90DCT | Knowles | 1206 | 0 | $ 0.1826 | ||
| 1206J0633P90DFR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0633P90DAR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0633P90CCT | Knowles | 1206 | 0 | $ 0.2533 | ||
| 1206J0633P90DAT | Knowles | 1206 | 0 | $ 0.2511 | ||
| 1206Y0633P90CCR | Knowles | 1206 | 0 | $ 0.2409 | ||
| 1206J0633P90DFT | Knowles | 1206 | 0 | $ 0.2445 |

