Knowles 1210Y0500821JAT
| Manufacturer | |
| MPN | 1210Y0500821JAT |
| LCSC Part # | C5475162 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 820pF ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 820pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6412 | $ 2.64 |
| 200+ | $ 1.054 | $ 210.80 |
| 500+ | $ 1.0191 | $ 509.55 |
| 1,000+ | $ 1.0016 | $ 1001.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 820pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C821J5HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X821J5HAC7800 | KEMET | 1210 | 0 | $ 0.0667 | ||
| C1210X821J5HACAUTO | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210C821J5HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| 1210J0500821JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J0500821JCT | Knowles | 1210 | 0 | $ 0.2895 | ||
| 1210Y0500821JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210J0500821JFT | Knowles | 1210 | 0 | $ 0.5357 | ||
| 1210J0500821JAT | Knowles | 1210 | 0 | $ 0.5502 | ||
| 1210Y0500821JCT | Knowles | 1210 | 0 | $ 0.345 | ||
| MA1210CG821J500 | Meritek | 1210 | 0 | $ 0.23 | ||
| VJ1210A821JLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A821JXAAT31G | VISHAY | 1210 | 0 | $ 0.0744 | ||
| GA1210A821JXAAR31G | VISHAY | 1210 | 0 | $ 0.0744 | ||
| GA1210A821JBAAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A821JBAAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210A821JBAAT4X | VISHAY | 1210 | 0 | $ 0.1993 | ||
| 1210N821J500CT | Walsin | 1210 | 0 | $ 0.1252 | ||
| CC1210JKNPO9BN821 | YAGEO | 1210 | 0 | $ 0.1494 | ||
| 1210J0630821JCR | Knowles | 1210 | 0 | $ 0.3364 |

