Knowles 1206Y0500274JET
| Manufacturer | |
| MPN | 1206Y0500274JET |
| LCSC Part # | C5474446 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4018 | $ 2.40 |
| 200+ | $ 0.9592 | $ 191.84 |
| 500+ | $ 0.9259 | $ 462.95 |
| 1,000+ | $ 0.9107 | $ 910.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0500274JXR | Knowles | 1206 | 0 | $ 0.4801 | ||
| 1206J0500274JXT | Knowles | 1206 | 0 | $ 0.5365 | ||
| 1206Y0500274JXT | Knowles | 1206 | 0 | $ 0.7032 | ||
| 1206Y0630274JXR | Knowles | 1206 | 0 | $ 0.4801 | ||
| 1206J0630274JXT | Knowles | 1206 | 0 | $ 0.2288 | ||
| 1206Y0630274JXT | Knowles | 1206 | 0 | $ 0.2624 | ||
| 1206Y0630274JET | Knowles | 1206 | 0 | $ 0.49 | ||
| MA1206XR274J500 | Meritek | 1206 | 0 | $ 0.4864 | ||
| GCM31MR71H274JA37L | muRata | 1206 | 0 | $ 1.0497 | ||
| GCM31MR71H274JA37K | muRata | 1206 | 0 | $ 0.8649 | ||
| VJ1206Y274JLAAJ32 | VISHAY | 1206 | 0 | $ 1.1561 | ||
| GA1206Y274JXABT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206Y274JBABR31G | VISHAY | 1206 | 0 | $ 0.0951 | ||
| GA1206Y274JBABT31G | VISHAY | 1206 | 0 | $ 0.7259 | ||
| GA1206Y274JXABR31G | VISHAY | 1206 | 0 | $ 0.5047 | ||
| VJ1206Y274JLBAJ32 | VISHAY | 1206 | 0 | $ 1.4447 | ||
| GA1206Y274JXBBT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206Y274JXBBR31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206Y274JBBBR31G | VISHAY | 1206 | 0 | $ 0.0951 | ||
| 1206B274J500CT | Walsin | 1206 | 0 | $ 0.1676 |

