LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Antenk AW2008V-S-4P product image
Images for reference only

Antenk AW2008V-S-4P

Manufacturer
AntenkAsian Brands
MPN
AW2008V-S-4P
LCSC Part #
C54740693
Packaging
SMD,P=2mm
Customer #
Key Attributes
250V 4 1 2mm 2A Surface Mount,Vertical -40℃~+105℃ 4P Tin 1x4P SMD,P=2mm Headers, Male Pins
Datasheetpdf iconAntenk AW2008V-S-4P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0395$ 0.04
200+$ 0.0158$ 3.16
600+$ 0.0153$ 9.18
1,200+$ 0.015$ 18.00
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAntenk
PackagingSMD,P=2mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of PINs4P
Contact PlatingTin
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x4P

Features

AI Translation
  • Rated Voltage: 250V AC/DC
  • Rated Current: 2A, AC/DC
  • Withstanding Voltage: 1000V AC/min
  • Insulation Resistance: 1000MΩ min
  • Temperature Range: -40℃ ~ +105℃
  • Part Number: AW2008V - S - NP
  • Material: Contacts: Nickel-plated brass / Tin-plated; Insulator: Nylon 66, UL94V - 0
  • Mating: AH2008 Single Row Housing Series
  • Color: Ivory

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.