Knowles 1206Y5000152MXT
| Manufacturer | |
| MPN | 1206Y5000152MXT |
| LCSC Part # | C5472175 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±20% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5127 | $ 0.51 |
| 200+ | $ 0.2048 | $ 40.96 |
| 500+ | $ 0.1985 | $ 99.25 |
| 1,000+ | $ 0.1953 | $ 195.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J5000152MXT | Knowles | 1206 | 0 | $ 0.142 | ||
| 1206Y5000152MET | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J6300152MXT | Knowles | 1206 | 0 | $ 0.1659 | ||
| 1206Y6300152MXT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206Y6300152MET | Knowles | 1206 | 0 | $ 0.2513 | ||
| SMK316B7152MFHT | Taiyo Yuden | 1206 | 0 | $ 0.0638 | ||
| C3216X7R2J152M115AA | TDK | 1206 | 0 | $ 0.0416 | ||
| CGA5H4X7R2J152M115AA | TDK | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y152MLEAJ32 | VISHAY | 1206 | 0 | $ 1.0064 | ||
| GA1206Y152MXEBT31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y152MXEBR31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y152MBEBT31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| GA1206Y152MBEBR31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y152MXEAT | VISHAY | 1206 | 0 | $ 0.0824 | ||
| VJ1206Y152MLLAJ32 | VISHAY | 1206 | 0 | $ 1.2117 | ||
| GA1206Y152MXLBT31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y152MXLBR31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y152MBLBT31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| GA1206Y152MBLBR31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| 1206B152M501CT | Walsin | 1206 | 0 | $ 0.0326 |

