Nexperia 74HC688D,652
| Manufacturer | |
| MPN | 74HC688D,652 |
| LCSC Part # | C547138 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | SOIC-20-300mil Logic Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-20-300mil |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC688 is an 8-bit magnitude comparator. It performs comparisons of two 8-bit binary or BCD words. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC.
Features
AI Translation
- Compare two 8-bit words
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS input levels
- Complies with JEDEC standard: no. 7A
- ESD protection: – HBM JESD22-A114-F exceeds 2000 V – MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8217 | $ 0.82 |
| 10+ | $ 0.6809 | $ 6.81 |
| 30+ | $ 0.609 | $ 18.27 |
| 100+ | $ 0.5386 | $ 53.86 |
| 500+ | $ 0.4973 | $ 248.65 |
| 1,000+ | $ 0.4759 | $ 475.90 |
Standard Packaging1520/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-20-300mil |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC688 is an 8-bit magnitude comparator. It performs comparisons of two 8-bit binary or BCD words. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC.
Features
AI Translation
- Compare two 8-bit words
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS input levels
- Complies with JEDEC standard: no. 7A
- ESD protection: – HBM JESD22-A114-F exceeds 2000 V – MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
C547138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

