LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1011398CH product image
Images for reference only

Integrated Power Designs 1011398CH

Manufacturer
MPN
1011398CH
LCSC Part #
C5469696
Packaging
-
Customer #
Key Attributes
45W Multi-Output AC-DC Power Module
Datasheetpdf iconIntegrated Power Designs 1011398CH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 210.6407$ 210.64
200+$ 84.0474$ 16809.48
500+$ 81.2395$ 40619.75
1,000+$ 79.8521$ 79852.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage protection;Overload protection

Features

AI Translation
  • IEC 60601-1 3rd ed. Medical Cert.
  • IEC 62368-1 2nd ed. Certification
  • IEC 60601-1-2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • 0 - 70°C Operating Temperature
  • RoHS Compliant
  • Optional Chassis/Cover
  • Compact 2.5” x 4.25” x 1.0” Size
  • Universal 85 - 264V Input
  • Dual, Triple or Quad Outputs
  • 86% Peak Efficiency
  • 85% Average Efficiency
  • <1W No Load Input Power

Applications

AI Translation
  • Information technology equipment
  • Industrial equipment
  • Medical equipment