Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 22P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 22P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0787 | $ 2.08 |
| 10+ | $ 2.0249 | $ 20.25 |
| 30+ | $ 1.9906 | $ 59.72 |
| 100+ | $ 1.9548 | $ 195.48 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 22P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 22P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C5468341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0524352272 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 66 | $ 3.854 | ||
| SH-FPC0.5-22PCLSJ-H2.0 | SANHI | SMD,P=0.5mm | 1,950 | $0.0877 $0.0923 | ||
| FPC-0.5LS-22PH20 | Yuandi | SMD,P=0.5mm,Surface Mount,Right Angle | 1,950 | $ 0.103 | ||
| FPC-0.5AS-22PWBH20 | XUNPU | SMD,P=0.5mm | 745 | $0.2099 $0.2209 | ||
| FPC-0.5AS-22PWCR-H20 | XUNPU | SMD,P=0.5mm,Surface Mount,Right Angle | 510 | $0.1358 $0.1429 | ||
| FPC07-S22-ECA | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 95 | $0.0713 $0.0891 | ||
| XY-FPC-0.5-CT-22P | XYECONN | SMD,P=0.5mm,Surface Mount,Right Angle | 95 | $0.0767 $0.0958 | ||
| FPC22-T1T1-2000-A | SHETIME | SMD,P=0.5mm,Surface Mount,Right Angle | 330 | $0.0642 $0.0713 | ||
| AFC07-S22ECC-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 6,750 | $ 0.0799 | ||
| 0.5-22P CTSJ-H2.0 119 | SHOU HAN | SMD,P=0.5mm,Surface Mount,Right Angle | 2,635 | $0.0762 $0.1016 | ||
| HB-FPC-05LBSJ-H2022P | Hanbo Electronic | SMD,P=0.5mm,Surface Mount,Right Angle | 1,930 | $0.1146 $0.1245 | ||
| LW05201-22 | MINTRON | SMD,P=0.5mm,Surface Mount,Right Angle | 1,715 | $ 0.2672 | ||
| 0.5K-AS-22PWB-RW | GUOCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 555 | $0.0757 $0.0796 | ||
| 0.5K-AS-22PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 465 | $ 0.1352 | ||
| HX0.5-22P CTSJ-H2.0 119 | hanxia | SMD,P=0.5mm,Surface Mount,Right Angle | 420 | $0.0386 $0.0963 | ||
| 0.5K-AS-22PWBG | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 175 | $0.0894 $0.149 | ||
| KH-CL0.5-H2.0-22PS | kinghelm | SMD,P=0.5mm,Surface Mount,Right Angle | 40 | $0.0205 $0.1022 | ||
| FC05-S22DCU-00 | DEALON | SMD,P=0.5mm,Surface Mount,Right Angle | 5 | $0.0825 $0.0868 | ||
| ZX-0.5FPC-2H-CTSX22P | Megastar | SMD,P=0.5mm,Surface Mount,Right Angle | 1,235 | $0.0810 $0.1012 | ||
| FPC02-S0.5-22AH2.0 | XYECONN | SMD,P=0.5mm,Surface Mount,Right Angle | 305 | $0.0767 $0.0958 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



