LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0713085418 product image
Images for reference only

MOLEX 0713085418

Manufacturer
MPN
0713085418
LCSC Part #
C5468152
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 18 Position 2.54mm Pitch Dual Row Surface Mount
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0972$ 2.10
200+$ 0.838$ 167.60
500+$ 0.8092$ 404.60
1,242+$ 0.7956$ 988.14
Standard Packaging1242/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=2.54mm
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Number of PINs18P
Contact PlatingTin
Contact MaterialCopper alloy
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.