Nexperia 74HC1G66GW-Q100H
| Manufacturer | |
| MPN | 74HC1G66GW-Q100H |
| LCSC Part # | C546706 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | 1 42Ω 2V~10V TSSOP-5-1.3mm Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 42Ω | |
| Voltage - Supply | 2V~10V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 42Ω | |
| Voltage - Supply | 2V~10V | |
| Con | 8pF |
Introduction
74HC1G66-Q100 and 74HCT1G66-Q100 are single-pole, single-throw analog switches featuring two input/output terminals (nY and nZ) and one digital enable input (nE). When nE is LOW, the analog switch is turned off. The inputs include clamp diodes, which allow interfacing the inputs to voltages above Vcc using current-limiting resistors. The HCT devices feature reduced input threshold levels on the control inputs to allow interfacing with TTL logic levels. This product is qualified to Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Applications
- Automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1227 | $ 0.61 |
| 50+ | $ 0.1199 | $ 6.00 |
| 150+ | $ 0.1181 | $ 17.72 |
| 500+ | $ 0.1162 | $ 58.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 42Ω | |
| Voltage - Supply | 2V~10V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 42Ω | |
| Voltage - Supply | 2V~10V | |
| Con | 8pF |
Introduction
74HC1G66-Q100 and 74HCT1G66-Q100 are single-pole, single-throw analog switches featuring two input/output terminals (nY and nZ) and one digital enable input (nE). When nE is LOW, the analog switch is turned off. The inputs include clamp diodes, which allow interfacing the inputs to voltages above Vcc using current-limiting resistors. The HCT devices feature reduced input threshold levels on the control inputs to allow interfacing with TTL logic levels. This product is qualified to Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Applications
- Automotive applications
C546706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

