LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI 058.10102.00-E product image
Images for reference only

Astrodyne TDI 058.10102.00-E

Manufacturer
MPN
058.10102.00-E
LCSC Part #
C5465405
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI 058.10102.00-E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 371.8174$ 371.82
200+$ 349.2104$ 69842.08
500+$ 337.5411$ 168770.55
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length215mm
Leakage Current-
Width92mm
Height46mm
Filter TypeDC Filter
Voltage - Input600V;300V
Current Rating500mA
Mounting TypeBase Mount

Features

AI Translation
  • Rated current 0.5~5 A at 50℃
  • Screw option available
  • High performance
  • Steel-plated housing
  • IP rating: IP65
  • Designed for communication telephone lines and control lines

Applications

AI Translation

MRI rooms, shielded enclosures, communication shelters, information security applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
058.10001.00-EAstrodyne TDI-0$ 352.414
058.00001.00-EAstrodyne TDI-0$ 391.8332
058.10101.00-EAstrodyne TDI-0$ 387.2875