Nexperia 74HC00BQ-Q100,115
| Manufacturer | |
| MPN | 74HC00BQ-Q100,115 |
| LCSC Part # | C546472 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 27ns@4.5V,50pF 40uA DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC-Q100 | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 27ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 3.84V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC-Q100 | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 27ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 3.84V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC00-Q100; 74HCT00-Q100 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC00-Q100: CMOS level For 74HCT00-Q100: TTL level
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3456 | $ 0.35 |
| 200+ | $ 0.1338 | $ 26.76 |
| 500+ | $ 0.1291 | $ 64.55 |
| 1,000+ | $ 0.1267 | $ 126.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC-Q100 | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 27ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 3.84V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC-Q100 | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 27ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 3.84V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC00-Q100; 74HCT00-Q100 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC00-Q100: CMOS level For 74HCT00-Q100: TTL level
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Automotive applications
C546472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AHC132BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 95 | $ 0.3276 | ||
| 74HC132BQX | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.3278 | ||
| 74HC00BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.231 | ||
| 74HC132BQ-Q100X | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.5247 | ||
| 74AHC00BQ-Q100X | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.5804 | ||
| 74AHC00BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.1157 | ||
| 74AHC00D-Q100J | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.1181 | ||
| 74AHC132BQ-Q100X | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.187 |

