LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74CBTLV1G125GS,132 product image
Images for reference only

Nexperia 74CBTLV1G125GS,132

Manufacturer
MPN
74CBTLV1G125GS,132
LCSC Part #
C546429
Packaging
XSON-6(1x1)
Customer #
Key Attributes
2.3V~3.6V 10uA 0.16ns XSON-6(1x1) Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74CBTLV1G125GS,132
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0581$ 0.06
10+$ 0.0461$ 0.46
30+$ 0.0401$ 1.20
100+$ 0.0357$ 3.57
500+$ 0.0321$ 16.05
1,000+$ 0.0303$ 30.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingXSON-6(1x1)
Type-
Series74CBTLV
Number of Channels-
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+125℃
Quiescent Current10uA
Current - Output High(IOH)-
Propagation Delay0.16ns
FunctionPower-off protection;Output enable high-impedance
Current - Output Low(IOL)-

Introduction

AI Translation

The 74CBTLV1G125 is a single high-speed line switch. The switch is disabled when the output enable (OE) input is high. To ensure the high-impedance OFF-state during power-up or power-down, tie OE to the VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Supply voltage range from 2.3 V to 3.6 V
  • Overvoltage tolerant control inputs to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard: JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance meets requirements of JESD78 Class I
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃