LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AVCH2T45GT,115 product image
  • 74AVCH2T45GT,115 thumbnail 1
  • 74AVCH2T45GT,115 thumbnail 2
  • 74AVCH2T45GT,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AVCH2T45GT,115

Manufacturer
MPN
74AVCH2T45GT,115
LCSC Part #
C546296
Packaging
XSON-8(1x2)
Customer #
Key Attributes
Dual-bit, dual-supply voltage level translator/transceiver; 3-state
Datasheetpdf iconNexperia 74AVCH2T45GT,115
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 4,977
4,977 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.449$ 0.45
10+$ 0.3559$ 3.56
30+$ 0.3168$ 9.50
100+$ 0.2662$ 26.62
500+$ 0.2449$ 122.45
1,000+$ 0.2319$ 231.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingXSON-8(1x2)
output typeTri-State
Interface-
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate500Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesPower-off protection
Voltage - Supply800mV~3.6V;800mV~3.6V
Number of Circuits2
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The 74AVCH2T45 is a dual bit, dual supply transceiver that enables bidirectional level translation. It features two data input-output ports (nA and nB), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state. The 74AVCH2T45 has active bus hold circuitry which is provided to hold unused or floating data inputs at a valid logic level. This feature eliminates the need for external pull-up or pull-down resistors.

Features

AI Translation
  • Wide supply voltage range: 0.8 V to 3.6 V for VCC(A) and VCC(B)
  • High noise immunity
  • Suspend mode
  • Bus hold on data inputs
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot <10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Maximum data rates: 500 Mbps (1.8 V to 3.3 V translation)
  • 320 Mbps (≤1.8 V to 3.3 V translation)
  • 320 Mbps (translate to 2.5 V or 1.8 V)
  • 280 Mbps (translate to 1.5 V)
  • 240 Mbps (translate to 1.2 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74AVC2T45GS,115NexperiaXSON-8(1x2)250$ 0.2864
74AVC2T45GT-Q100XNexperiaXSON-8(1x2)250$ 0.3157
74AVC2T45GT,115NexperiaXSON-8(1x2)0$ 1.0556