LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AVC4T245BQ-Q100X product image
  • 74AVC4T245BQ-Q100X thumbnail 1
  • 74AVC4T245BQ-Q100X thumbnail 2
  • 74AVC4T245BQ-Q100X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AVC4T245BQ-Q100XRoHS

Manufacturer
MPN
74AVC4T245BQ-Q100X
LCSC Part #
C546265
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Datasheetpdf iconNexperia 74AVC4T245BQ-Q100X
In-Stock: 6,203
6,203 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0136$ 1.01
10+$ 0.8346$ 8.35
30+$ 0.737$ 22.11
100+$ 0.6264$ 62.64
500+$ 0.5776$ 288.80
1,000+$ 0.5548$ 554.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Current - Output High(IOH)-
Voltage - Supply800mV~3.6V;800mV~3.6V
Current - Output Low(IOL)-
Output TypeTri-State
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance

Introduction

AI Translation

The 74AVC4T245-Q100 is an 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), an output enable input (nOE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both nAn and nBn are in the high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range: VCC(A): 0.8 V to 3.6 V; VCC(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
  • Maximum data rates:
    • 380 Mbit/s (≥ 1.8 V to 3.3 V translation)
    • 200 Mbit/s (≥ 1.1 V to 3.3 V translation)
    • 200 Mbit/s (≥ 1.1 V to 2.5 V translation)
    • 200 Mbit/s (≥ 1.1 V to 1.8 V translation)
    • 150 Mbit/s (≥ 1.1 V to 1.5 V translation)
    • 100 Mbit/s (≥ 1.1 V to 1.2 V translation)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection of solder joints